Part Details for 27038901 by Southwire Company LLC
Overview of 27038901 by Southwire Company LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27038901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73205295
|
RS | Type TFFN Wire, 16 AWG Stranded, Orange, 600V, 500ft., Copper, TP Jacket | Southwire 27038901 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 4 |
|
$98.4300 / $122.1400 | Buy Now |