Part Details for 2705-1032-S by RAF Electronic Hardware
Results Overview of 2705-1032-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2705-1032-S Information
2705-1032-S by RAF Electronic Hardware is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2705EA/250G4 | Texas Instruments | 12V, Low Cost, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-VSSOP -40 to 85 | |
| LM2705MFX-ADJ/NOPB | Texas Instruments | Micropower Step-up DC/DC Converter with 150mA Peak Current Limit 5-SOT-23 -40 to 85 | |
| PCM2705DB | Texas Instruments | 98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (S/W Control) 28-SSOP -25 to 85 |
Price & Stock for 2705-1032-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RAF2705-1032-S
|
DB Roberts | 0 |
|
RFQ |