Part Details for 2708 by Legrand North America LLC
Overview of 2708 by Legrand North America LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7759
|
Newark | Turnlk Rubber Conn 20A 125/250V Non |Legrand Pass & Seymour 2708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7000 / $78.0000 | Buy Now |
Part Details for 2708
2708 CAD Models
2708 Part Data Attributes
|
2708
Legrand North America LLC
Buy Now
Datasheet
|
Compare Parts:
2708
Legrand North America LLC
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEGRAND | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 2708
This table gives cross-reference parts and alternative options found for 2708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15W47BK | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Legrand North America LLC | 2708 vs 15W47BK |
15W49BK | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Legrand North America LLC | 2708 vs 15W49BK |
15W33BK | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Legrand North America LLC | 2708 vs 15W33BK |