Part Details for 2708 by Pomona Electronics
Overview of 2708 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F957
|
Newark | Test Lead Storage Rack, Accessory Type:Test Lead Holder, 9 Slots, Blue, For Use With:Pomona Probes & Test Leads, Product Range:-, Colour:Blue, External Width:11" Rohs Compliant: Yes |Pomona 2708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2620 |
|
$26.9900 | Buy Now |
DISTI #
35X2716
|
Newark | Test Lead Holder, Accessory Type:Test Lead Holder, 9 Slots, Blue, For Use With:Pomona Probes & Test Leads, Product Range:-, Svhc:No Svhc (15-Jun-2015), Cable Assembly Type:Test, Colour:Blue, External Diameter:11.43Mm Rohs Compliant: Yes |Pomona 2708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1900 / $35.5700 | Buy Now |
DISTI #
501-1114-ND
|
DigiKey | HOLDER TEST LEAD RG213/214 WIRE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
191 In Stock |
|
$22.9376 / $23.5900 | Buy Now |
DISTI #
565-2708
|
Mouser Electronics | Test Accessories - Other TEST LEAD HOLDER FOR WIRES UP TO .450 INCH DIA. RoHS: Compliant | 75 |
|
$22.9300 / $22.9400 | Buy Now |
DISTI #
70197491
|
RS | Hldr, Test Lead, Cold Rolled Steel, Blue, 11 in., 3.50 in., 1.25 in. | Pomona Electronics 2708 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$22.8800 / $23.5900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Test Lead Holder |
3 In Stock |
|
$23.7500 / $26.9900 | Buy Now |
DISTI #
POM-2708
|
TME | Hanger for test leads, Number of slots: 9, steel, L: 279.4mm, blue Min Qty: 1 | 7 |
|
$23.6100 / $25.1100 | Buy Now |
DISTI #
8471606
|
element14 Asia-Pacific | TEST LEAD HOLDER RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$33.7590 | Buy Now |
DISTI #
8471606
|
Farnell | TEST LEAD HOLDER RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 10 |
|
$18.4653 / $20.6876 | Buy Now |
Part Details for 2708
2708 CAD Models
2708 Part Data Attributes
|
2708
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2708
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |