Part Details for 270T220H103B1A1 by CTS Corporation
Overview of 270T220H103B1A1 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270T220H103B1A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
270T220H103B1A1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Bulk (Alt: 270T220H103B1A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 270T220H103B1A1
270T220H103B1A1 CAD Models
270T220H103B1A1 Part Data Attributes
|
270T220H103B1A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
270T220H103B1A1
CTS Corporation
Potentiometer, Carbon Composition, 0.25W, 10000ohm, 500V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Construction | Rotary | |
Package Diameter | 15.9 mm | |
Package Length | 18.64 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 500 V |