Part Details for 270X232A252B1A1 by CTS Corporation
Overview of 270X232A252B1A1 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270X232A252B1A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2203-ND
|
DigiKey | POT 2.5K OHM 1/4W CARBON LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
267 In Stock |
|
$2.6306 / $5.2600 | Buy Now |
DISTI #
270X232A252B1A1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 2.5 kOhm, 1Turn, Linear, 250 mW, ± 20% - Bulk (Alt: 270X232A252B1A1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4536 / $2.8720 | Buy Now |
DISTI #
774-270X232A252B1A1
|
Mouser Electronics | Potentiometers 2.5Kohms 20% Linear No Switch RoHS: Compliant | 0 |
|
$2.6300 / $5.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $3.8000 | Buy Now |
DISTI #
270X232A252B1A1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 2.5 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 270X232A252B1A1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 270X232A252B1A1
270X232A252B1A1 CAD Models
270X232A252B1A1 Part Data Attributes
|
270X232A252B1A1
CTS Corporation
Buy Now
|
Compare Parts:
270X232A252B1A1
CTS Corporation
|
Samacsys Manufacturer | CTS |