Part Details for 271001-07-0 by ACV
Overview of 271001-07-0 by ACV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1027-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 200 SLPM | |
10138327-10013TLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical Card Edge Connector, 164 Positions, 1.00mm (0.039inch) Pitch. | |
10107271-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions. |
Price & Stock for 271001-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAM-20.474/K
|
TME | Speaker frame, 165mm, Alfa Romeo,Fiat,Hyundai,Lancia, 2pcs. Min Qty: 1 | 37 |
|
$4.0800 / $5.5400 | Buy Now |