Part Details for 27108.1 by CONTA-CLIP Inc
Overview of 27108.1 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-71083-LR | Renesas Electronics Corporation | Intelligent Digital Amplifier and Sound Processor | |
G45A19271083HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forelock and Through Hole for Shell Peg, Nickel) Type, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tray Package | |
87827-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 27108.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-27108.1-ND
|
DigiKey | END PLATEGREEN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
19 In Stock |
|
$0.3975 / $0.8600 | Buy Now |