There are no models available for this part yet.
Overview of 2712020000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2712020000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2712020000-ND
|
DigiKey | THM GEW 20/10 WS Min Qty: 5000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0572 | Buy Now | |
DISTI #
2712020000
|
Avnet Americas | Marker Self Adhesive Thermal Transfer White Cotton Fabric 10mm x 20mm Reel (Alt: 2712020000) Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0400 / $0.0461 | Buy Now | |
DISTI #
470-2712020000
|
Mouser Electronics | Wire Labels & Markers THM GEW 20/10 WS | 0 |
|
$0.0430 / $0.0610 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0425 / $0.0656 | Buy Now |