Part Details for 2713-BB by HH Smith
Overview of 2713-BB by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2713-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spring Loaded Binding Post - 8-32 Thread - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Thickness - Black/Black. RoHS: Compliant |
577 In Stock |
|
$13.4200 / $15.2500 | Buy Now |
|
Master Electronics | Spring Loaded Binding Post - 8-32 Thread - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Thickness - Black/Black. RoHS: Compliant |
577 In Stock |
|
$13.4200 / $15.2500 | Buy Now |