Part Details for 2713544 by Phoenix Contact
Overview of 2713544 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2713544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2713544-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3000 | Buy Now |
DISTI #
651-2713544
|
Mouser Electronics | Enclosures for Industrial Automation ME MAX 35 G 3-3 KMGY RoHS: Compliant | 0 |
|
$18.1800 / $19.0700 | Order Now |
DISTI #
71531189
|
RS | Housing, 3.345" L x 1.772" W x 2.772" H (85.00mm x 45.00mm x 70.40mm) | Phoenix Contact 2713544 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 35 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$16.0500 / $20.3800 | Buy Now |
DISTI #
000000000001094417
|
Sager | Enclosures for Industrial Automation ME MAX 35 G 3-3 KMGY Min Qty: 1 | 0 |
|
$19.4900 / $22.7400 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 490 |
|
RFQ | |
DISTI #
3268129
|
Farnell | ENCLOSURE, PA, 99 X 35 X 114.5MM, GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.5414 | Buy Now |
|
Master Electronics | DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 35 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$16.0500 / $20.3800 | Buy Now |