Part Details for 2713670 by Phoenix Contact
Overview of 2713670 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2713670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2713670-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5031 / $20.3000 | Buy Now |
DISTI #
651-2713670
|
Mouser Electronics | Enclosures for Industrial Automation ME MAX 35 2-2 KMGY ELE HSG 35MM 24P8X3 RoHS: Compliant | 0 |
|
$15.5000 / $20.3000 | Order Now |
|
Onlinecomponents.com | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 35 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$16.0500 / $20.3800 | Buy Now |
DISTI #
000000000001075224
|
Sager | Enclosures for Industrial Automation ME MAX 35 2-2 KMGY ELE HSG 35MM 24P8X3 Min Qty: 1 | 0 |
|
$19.4900 / $22.7400 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1200 |
|
RFQ | |
DISTI #
3268126
|
Farnell | ENCLOSURE, PA, 99 X 35 X 114.5MM, GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$11.1919 | Buy Now |
|
Master Electronics | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 35 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$16.0500 / $20.3800 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ME MAX 35 2-2 KMGY ELE HSG 35MM 24P8X3 | 0 |
|
$80.6900 | Buy Now |
Part Details for 2713670
2713670 CAD Models
2713670 Part Data Attributes:
|
2713670
Phoenix Contact
Buy Now
|
Compare Parts:
2713670
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |