Part Details for 2713913 by Phoenix Contact
Overview of 2713913 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2713913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2915-ND
|
DigiKey | 48POS ELECTRONIC HOUSING KIT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
86 In Stock |
|
$16.1081 / $21.0900 | Buy Now |
DISTI #
651-2713913
|
Mouser Electronics | Enclosures for Industrial Automation ME MAX 45 3-3 KMGY ELE HSG22.5MM48P12X4 RoHS: Compliant | 5 |
|
$16.1000 / $23.5200 | Buy Now |
|
Onlinecomponents.com | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 45 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$16.6700 / $21.1800 | Buy Now |
DISTI #
2713913
|
TTI | Enclosures for Industrial Automation ME MAX 45 3-3 KMGY ELE HSG22.5MM48P12X4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$21.4800 / $24.4100 | Buy Now |
DISTI #
000000000001094419
|
Sager | Enclosures for Industrial Automation ME MAX 45 3-3 KMGY ELE HSG22.5MM48P12X4 Min Qty: 1 | 0 |
|
$20.2500 / $23.6300 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 2200 |
|
RFQ | |
DISTI #
3268134
|
Farnell | ENCLOSURE, PA, 99 X 45 X 114.5MM, GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$13.0936 | Buy Now |
|
Master Electronics | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 45 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$16.6700 / $21.1800 | Buy Now |
Part Details for 2713913
2713913 CAD Models
2713913 Part Data Attributes:
|
2713913
Phoenix Contact
Buy Now
|
Compare Parts:
2713913
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |