Part Details for 271771-000 by TE Connectivity
Overview of 271771-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 271771-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271771-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 13/12 45° Aluminum Alloy Cadmium Finish Olive Drab (Alt: 271771-000) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$128.4548 / $154.5812 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 37 Package Multiple: 1 | 0 |
|
$139.5700 | Buy Now |
DISTI #
RYCTXR41AB45-1208AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AB45-1208AI | Americas - 0 in Stock |
|
$132.1791 / $162.4777 | Buy Now |
|
Onlinecomponents.com | TXR41AB45-1208AI |
27 On Order |
|
$153.4700 / $182.1700 | Buy Now |
DISTI #
RYCTXR41AB45-1208AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AB45-1208AI | 0 |
|
$132.1791 / $162.4777 | Buy Now |
DISTI #
000000000006379404
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB45-1208AI Min Qty: 1 | 0 |
|
$82.3300 / $168.0900 | Buy Now |
DISTI #
271771-000
|
Avnet Abacus | (Alt: 271771-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR41AB45-1208AI |
27 On Order |
|
$153.4700 / $182.1700 | Buy Now |
Part Details for 271771-000
271771-000 CAD Models
271771-000 Part Data Attributes:
|
271771-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
271771-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 2 Days | |
Body Length | 1.79 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |