Part Details for 271H-60MA-40A-100R0J by Ohmite Mfg Co
Overview of 271H-60MA-40A-100R0J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1263IS8#TRPBF | Analog Devices | 12V, 60mA Flash Memory Progmi | |
LTC1263IS8#PBF | Analog Devices | 12V, 60mA Flash Memory Progmi | |
LTC1263CS8#PBF | Analog Devices | 12V, 60mA Flash Memory Progmi |
Price & Stock for 271H-60MA-40A-100R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | 4 |
|
$15.0000 / $20.0000 | Buy Now |