Part Details for 271KD07 by YAGEO Corporation
Overview of 271KD07 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 271KD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2750
|
Newark | Varistor, Mov, 455V, Disc 7Mm Rohs Compliant: Yes |Yageo 271KD07 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0950 / $0.3180 | Buy Now |
DISTI #
13-271KD07-ND
|
DigiKey | MOV DISC 7MM, 270V 1.2KA, BULK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
680 In Stock |
|
$0.0383 / $0.3000 | Buy Now |
DISTI #
271KD07
|
Avnet Americas | Varistor Metal Oxide 225VDC/175VAC 185pF 10A 297V Through Hole Bulk - Bulk (Alt: 271KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-271KD07
|
Mouser Electronics | Varistors MOV Disc 7mm, 270V 1.2KA, Bulk RoHS: Compliant | 679 |
|
$0.0340 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0267 | Buy Now |
DISTI #
271KD07
|
Avnet Americas | Varistor Metal Oxide 225VDC/175VAC 185pF 10A 297V Through Hole Bulk - Bulk (Alt: 271KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 270V 1.2KA 175VAC 225VDC THT | 0 |
|
$0.0485 / $0.0592 | RFQ |
Part Details for 271KD07
271KD07 CAD Models
271KD07 Part Data Attributes:
|
271KD07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
271KD07
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 18 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 225 V |