Part Details for 272199-000 by TE Connectivity
Overview of 272199-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272199-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272199-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 272199-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$198.2754 / $238.6026 | Buy Now |
DISTI #
RYCDK-621-0434
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0434 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DK-621-0434 | 0 |
|
$209.1900 / $588.1100 | Buy Now |
DISTI #
RYCDK-621-0434
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0434 | 0 |
|
Buy Now | |
|
Master Electronics | DK-621-0434 | 0 |
|
$209.1900 / $588.1100 | Buy Now |
Part Details for 272199-000
272199-000 CAD Models
272199-000 Part Data Attributes
|
272199-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
272199-000
TE Connectivity
Triaxial Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |