Part Details for 272300 by Amphenol Corporation
Overview of 272300 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272300
|
Avnet Americas | Conn IP67 7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 272300) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$51.3500 / $81.6230 | Buy Now |
DISTI #
523-272300
|
Mouser Electronics | RF Adapters - In Series 7/16 JK to 7/16 JK Adapter, Low PIM RoHS: Compliant | 9 |
|
$71.3400 / $96.8000 | Buy Now |
DISTI #
272300
|
Avnet Abacus | Conn IP67 7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold (Alt: 272300) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 272300
272300 CAD Models
272300 Part Data Attributes
|
272300
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
272300
Amphenol Corporation
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |