Part Details for 27230104 by nVent Schroff
Overview of 27230104 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27230104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X6898
|
Newark | Mount Bracket, Slide Rail, Cabinet, Accessory Type:Slide Rail, For Use With:Cabinets, Product Range:Novastar Series Rohs Compliant: Yes |Nvent Schroff 27230104 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $29.9100 | Buy Now |
DISTI #
70461735
|
RS | Slide Rail, 666mm Depth, 25kg Max Load | nVent SCHROFF 27230104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$28.3900 / $29.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.1400 | Buy Now |
DISTI #
27230104
|
Avnet Abacus | Slide Rail Steel 25kg Load Capacity 670mm Length (Alt: 27230104) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |