Part Details for 27230B422GO0 by Cornell Dubilier Electronics Inc
Overview of 27230B422GO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27230B422GO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6198
|
Newark | Transmitting Mica |Cornell Dubilier 27230B422GO0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$764.8400 / $826.5300 | Buy Now |
DISTI #
338-27230B422GO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$767.5880 | Buy Now |
DISTI #
598-27230B422GO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$689.7700 / $703.2000 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Rectangular Mica Capacitors - 4200pF ±2% - 3000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$664.9900 / $1,214.2700 | Buy Now |
DISTI #
27230B422GO0
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$433.2400 / $753.2300 | Buy Now |