There are no models available for this part yet.
Overview of 272423-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 272423-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC7740
|
Newark | Cwt-9 |Raychem Te Connectivity 272423-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.0400 | Buy Now | |
DISTI #
272423-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Polyolefin Green Tin - Bulk (Alt: 272423-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4136 / $1.5960 | Buy Now | |
DISTI #
RYCCWT-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-9 0-1192018-6,272423-000 | Americas - 140 in Stock |
|
$1.0566 / $1.8095 | Buy Now | |
Onlinecomponents.com | CWT-9 | 0 |
|
$0.8100 / $1.9380 | Buy Now | ||
Quest Components | 140 |
|
$1.3120 / $2.6240 | Buy Now | |||
DISTI #
272423-000
|
TTI | Solder Sleeves & Shield Tubing CWT-9 Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 5300 In Stock |
|
$0.8900 / $1.2100 | Buy Now | |
DISTI #
272423-000
|
TME | Tip: solder sleeve, soldering, for cable, RAYCHEM Min Qty: 1 | 0 |
|
$2.2800 / $4.1400 | RFQ | |
DISTI #
RYCCWT-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-9 0-1192018-6,272423-000 | 32 |
|
$1.0566 / $1.8095 | Buy Now | |
Powell Electronics | ST105,150,175 TERMINA Min Qty: 1 | 26 |
|
$1.9600 / $5.3000 | Buy Now | ||
DISTI #
272423-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Polyolefin Green Tin (Alt: 272423-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 272423-000 by TE Connectivity
Part Data Attributes for 272423-000 by TE Connectivity
272423-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
272423-000TE ConnectivityVS
-