Part Details for 27273-2-001 by Knowles Capacitors
Overview of 27273-2-001 by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27273-2-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27273-2-001
|
TTI | Trimmer / Variable Capacitors 0.6 - 4.5PF 500V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 129 In Stock |
|
$27.8600 / $31.0400 | Buy Now |
Part Details for 27273-2-001
27273-2-001 CAD Models
27273-2-001 Part Data Attributes
|
27273-2-001
Knowles Capacitors
Buy Now
|
Compare Parts:
27273-2-001
Knowles Capacitors
Variable Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | VARIABLE CAPACITOR | |
Manufacturer Series | 27273-2 |