Part Details for 273-0050-000 by ITT Interconnect Solutions
Overview of 273-0050-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for 273-0050-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2651
|
Newark | Itt Cannon |Itt Cannon 273-0050-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $3.9100 | Buy Now |
DISTI #
2266-273-0050-000-ND
|
DigiKey | 273-0050-000 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
240 In Stock |
|
$3.6900 / $3.8300 | Buy Now |
DISTI #
965-273-0050-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$4.2200 / $8.1400 | Order Now |
DISTI #
ITT273-0050-000
|
Heilind Electronics | SEAL PV-8 FRONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$4.8600 / $7.4900 | Buy Now |
DISTI #
61920014
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 240 |
|
$3.2600 / $3.3900 | Buy Now |
DISTI #
2730050000-ITT
|
TME | 273-0050-000 Min Qty: 10 | 240 |
|
$3.6485 / $4.2044 | Buy Now |
DISTI #
ITT273-0050-000
|
Interstate Connecting Components | SEAL PV-8 FRONT | 0 |
|
Buy Now | |
DISTI #
C1S329902561290
|
Chip1Stop | Connector Circular RoHS: Not Compliant pbFree: No | 240 |
|
$3.7000 / $4.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
240 Partner Stock |
|
$4.8600 / $7.4900 | Buy Now |