Part Details for 273-0052-000 by ITT Interconnect Solutions
Overview of 273-0052-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 273-0052-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2654
|
Newark | Itt Cannon |Itt Cannon 273-0052-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.9600 / $452.1300 | Buy Now |
DISTI #
2266-273-0052-000-ND
|
DigiKey | 273-0052-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13.2100 | Buy Now |
DISTI #
965-273-0052-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$13.2100 / $14.9700 | Order Now |
DISTI #
ITT273-0052-000
|
Heilind Electronics | SEAL PV-12 FRONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
27 Partner Stock |
|
$16.6800 / $24.4500 | Buy Now |
DISTI #
61919327
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 27 |
|
$11.6900 | Buy Now |
DISTI #
2730052000-ITT
|
TME | 273-0052-000 Min Qty: 3 | 27 |
|
$14.4980 / $14.4997 | Buy Now |
DISTI #
ITT273-0052-000
|
Interstate Connecting Components | SEAL PV-12 FRONT | 0 |
|
Buy Now | |
DISTI #
C1S329902561315
|
Chip1Stop | Connector Circular | 27 |
|
$13.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27 Partner Stock |
|
$16.6800 / $24.4500 | Buy Now |