There are no models available for this part yet.
Overview of 273-0053-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 273-0053-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2656
|
Newark | Itt Cannon |Itt Cannon 273-0053-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $9.4700 | Buy Now | |
DISTI #
2266-273-0053-000-ND
|
DigiKey | 273-0053-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$9.4500 / $9.8100 | Buy Now | |
DISTI #
965-273-0053-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$9.4500 / $10.8400 | Order Now | |
DISTI #
ITT273-0053-000
|
Heilind Electronics | SEAL FRONT PV-14 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circular Connectors RoHS: Compliant |
81 Partner Stock |
|
$10.7500 / $14.4600 | Buy Now | ||
DISTI #
61916844
|
Verical | Circular Connectors RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 81 |
|
$8.3600 / $8.6800 | Buy Now | |
DISTI #
2730053000-ITT
|
TME | 273-0053-000 Min Qty: 4 | 81 |
|
$9.3257 / $10.7662 | Buy Now | |
DISTI #
ITT273-0053-000
|
Interstate Connecting Components | SEAL FRONT PV-14 | 0 |
|
Buy Now | ||
DISTI #
C1S138502282322
|
Chip1Stop | Connector Circular | 81 |
|
$9.7400 / $10.7000 | Buy Now | |
Master Electronics | Circular Connectors RoHS: Compliant |
81 Partner Stock |
|
$10.7500 / $14.4600 | Buy Now |