There are no models available for this part yet.
Overview of 273-0054-003MS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-471MEB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 273-0054-003MS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT273-0054-003MS
|
Heilind Electronics | SEAL FRT PVS 16 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT273-0054-003MS
|
Interstate Connecting Components | SEAL FRT PVS 16 | 0 |
|
Buy Now |