Part Details for 273-0057-003MS by ITT Interconnect Solutions
Overview of 273-0057-003MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 273-0057-003MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT273-0057-003MS
|
Heilind Electronics | SEAL PVS-22 FRONT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT273-0057-003MS
|
Interstate Connecting Components | SEAL PVS-22 FRONT | 0 |
|
Buy Now |