273.125
Description: Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Inline/holder,

Overview of 273.125 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 273.125 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Bisco Industries   105
Buy Now
Onlinecomponents.com Fuse Subminiature Very Fast Acting 0.125A 125V Radial 6 X 8mm RoHS: Compliant 64 In Stock
  • 1 $19.9500
  • 25 $4.7200
  • 50 $4.1300
  • 100 $3.4000
  • 250 $3.3100
  • 500 $2.8200
  • 1,000 $2.6700
  • 2,500 $2.4300
$2.4300 / $19.9500 Buy Now
Quest Components ELECTRIC FUSE, VERY FAST BLOW, 0.125A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER, MICRO 65
  • 1 $10.2000
  • 6 $7.6500
  • 34 $6.6300
$6.6300 / $10.2000 Buy Now
Master Electronics Fuse Subminiature Very Fast Acting 0.125A 125V Radial 6 X 8mm RoHS: Compliant 64 In Stock
  • 1 $19.9500
  • 25 $4.7200
  • 50 $4.1300
  • 100 $3.4000
  • 250 $3.3100
  • 500 $2.8200
  • 1,000 $2.6700
  • 2,500 $2.4300
$2.4300 / $19.9500 Buy Now

CAD Models for 273.125 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 273.125 by Littelfuse Inc

273.125
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic
VERY FAST
Body Height
8.89 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
MICRO
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
10000 A
Rated Current
0.125 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Trip Time or Delay
5 s
Want to compare parts?
  1. 273.125
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Inline/holder,
    VS

Related Parts for 273.125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 273.125 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 273.125 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 273.125 would you like to use for your alert(s)?
  • Please alert me when 273.125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 273.125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 273.125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 273.125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 273.125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 273.125 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: