Part Details for 2730.010 by Rittal
Overview of 2730.010 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-273-05L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPA2730TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
2SK1273(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for 2730.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-2730010
|
TME | Inspection windows, 597x377x34mm Min Qty: 1 | 0 |
|
$239.9900 / $274.2700 | RFQ |