Part Details for 2730 by Heyco
Overview of 2730 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-273-05L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPA2730TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
2SK1273(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for 2730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2730
|
Mouser Electronics | Conduit Fittings & Accessories G 1187 BLACK RoHS: Compliant | 0 |
|
$0.1050 / $0.1120 | Order Now |
DISTI #
72243748
|
RS | Heyco Glossy and Thick Panel Glossy Plugs, 1.187 | Heyco 2730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0933 / $0.1731 | Buy Now |
DISTI #
HEY2730
|
DB Roberts | G 1187 BLACK | 0 |
|
RFQ |