Part Details for 2730450000 by Weidmüller Interface GmbH & Co. KG
Overview of 2730450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2730450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2730450000-ND
|
DigiKey | SPD TYPE 1 150V MCOV 1 POLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$57.6131 / $97.8700 | Buy Now |
DISTI #
2730450000
|
Avnet Americas | Surge Voltage Arrester 50kA 120VAC DIN Rail Mount - Bulk (Alt: 2730450000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5851 / $67.0316 | Buy Now |
DISTI #
470-2730450000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 1 120/50 | 0 |
|
$57.6100 / $95.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 54 Factory Stock |
|
$56.4200 / $76.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 54 Factory Stock |
|
$56.4200 / $76.6300 | Buy Now |