Part Details for 2730470000 by Weidmüller Interface GmbH & Co. KG
Overview of 2730470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2730470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2730470000
|
Avnet Americas | Surge Voltage Arrester 50kA 120VAC DIN Rail Mount - Bulk (Alt: 2730470000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.3298 / $120.0368 | Buy Now |
DISTI #
470-2730470000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 2 120/50 | 0 |
|
$110.2000 / $149.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$101.0400 / $128.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$101.0400 / $128.1100 | Buy Now |