Part Details for 2730620000 by Weidmüller Interface GmbH & Co. KG
Overview of 2730620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2730620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2730620000-ND
|
DigiKey | VPU AC II US 4 R 277/50 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$300.2900 | Buy Now |
DISTI #
2730620000
|
Avnet Americas | Surge Voltage Arrester with Remote Contact 50kA 277VAC DIN Rail Mount - Bulk (Alt: 2730620000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2730620000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 4 R 277/50 | 0 |
|
$280.2300 / $360.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 55 Factory Stock |
|
$266.7700 / $287.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 55 Factory Stock |
|
$266.7700 / $287.4000 | Buy Now |