Part Details for 2732.12.1817.161 by IMS Connector Systems Gmbh
Overview of 2732.12.1817.161 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2732A-25/BJA | Rochester Electronics LLC | 2732A - 4K X 8 EPROM - (DM: 8001203JA) | |
MC2732A-25 | Rochester Electronics LLC | 2732A - 4K X 8 EPROM | |
MC2732A-45/BJA | Rochester Electronics LLC | 2732A - 4K X 8 EPROM - Dual marked (8001204JA) |
Part Details for 2732.12.1817.161
2732.12.1817.161 CAD Models
2732.12.1817.161 Part Data Attributes
|
2732.12.1817.161
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
2732.12.1817.161
IMS Connector Systems Gmbh
RF SMC Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.457 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |