Part Details for 2742586 by Phoenix Contact
Overview of 2742586 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2742586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2742586
|
Mouser Electronics | I/O Modules IBS IL 24 BK DIO 16/16-PAC RoHS: Compliant | 0 |
|
$907.8500 | Order Now |
|
Onlinecomponents.com | Inline - Bus coupler - INTERBUS - Inline shield connector - Digital inputs: 16 - 24 V DC - connection method: 3-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 0 |
|
$887.5500 / $952.3100 | Buy Now |
DISTI #
000000000001075376
|
Sager | I/O Modules IBS IL 24 BK DIO 16/16-PAC Min Qty: 1 | 0 |
|
$1,680.0000 | Buy Now |
|
Dynamic Solutions GmbH | Bus coupler | 800 |
|
RFQ | |
|
Master Electronics | Inline - Bus coupler - INTERBUS - Inline shield connector - Digital inputs: 16 - 24 V DC - connection method: 3-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 0 |
|
$887.5500 / $952.3100 | Buy Now |
Part Details for 2742586
2742586 CAD Models
2742586 Part Data Attributes
|
2742586
Phoenix Contact
Buy Now
|
Compare Parts:
2742586
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |