Part Details for 2743005111 by Fair-Rite Products Corp
Overview of 2743005111 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2743005111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1683
|
Newark | 43 Bead On Lead/Bag |Fair-Rite 2743005111 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.1050 | Buy Now |
DISTI #
1934-1552-ND
|
DigiKey | FERRITE BEAD 103 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19062 In Stock |
|
$0.0454 / $0.1800 | Buy Now |
DISTI #
623-2743005111
|
Mouser Electronics | Ferrite Beads 43 BEAD ON LEAD Z=90 OHM @ 250MHz RoHS: Compliant | 8466 |
|
$0.0450 / $0.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0801 / $0.1480 | Buy Now | |
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S) | 514 |
|
$0.0845 / $0.1352 | Buy Now |
Part Details for 2743005111
2743005111 CAD Models
2743005111 Part Data Attributes
|
2743005111
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2743005111
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 91 OHM Ω | |
Packing Method | BULK | |
Terminal Finish | MATTE TIN OVER NICKEL |