Part Details for 2743008112 by Fair-Rite Products Corp
Overview of 2743008112 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2743008112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4499
|
Newark | Ferrite Core, Cylindrical, 180 Ohm/100Mhz, 300Mhz, Full Reel, Outer Diameter:3.5Mm, Product Length:11.4Mm, Inner Diameter:0.65Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:180Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2743008112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0890 | Buy Now |
DISTI #
1934-1422-1-ND
|
DigiKey | FERRITE BEAD 180 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16097 In Stock |
|
$0.0650 / $0.2400 | Buy Now |
DISTI #
623-2743008112
|
Mouser Electronics | Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz RoHS: Compliant | 8780 |
|
$0.0640 / $0.2300 | Buy Now |
DISTI #
V79:2366_21378696
|
Arrow Electronics | Ferrite Beads Axial 180Ohm 100MHz T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 1212 |
|
$0.0570 / $0.2174 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Axial 180Ohm 100MHz T/R | 0 |
|
$0.0526 / $0.0758 | Buy Now |
DISTI #
77582430
|
Verical | Ferrite Beads Axial 180Ohm 100MHz T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 2046 | Americas - 1212 |
|
$0.0570 / $0.0811 | Buy Now |
|
Quest Components | 2743008112 | 620 |
|
$0.0882 / $0.1653 | Buy Now |
|
Quest Components | 2743008112 | 3200 |
|
$0.1102 / $0.5510 | Buy Now |
Part Details for 2743008112
2743008112 CAD Models
2743008112 Part Data Attributes:
|
2743008112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2743008112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |