Part Details for 2744030000 by Weidmüller Interface GmbH & Co. KG
Overview of 2744030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2744030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2744030000-ND
|
DigiKey | RSV1.6 B24 LTGY Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$6.6890 / $8.4300 | Buy Now |
DISTI #
2744030000
|
Avnet Americas | Connector Rectangular Plug 24 Position Crimp Panel Mount (Alt: 2744030000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.6723 / $4.2306 | Buy Now |
DISTI #
470-2744030000
|
Mouser Electronics | Pluggable Terminal Blocks RSV1.6 B24 LTGY | 0 |
|
$5.8300 / $7.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $4.9900 | Buy Now |