Part Details for 2745 by SPC Multicomp
Overview of 2745 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2745A | Analog Devices | -96 | |
MK2745-24SLFTR | Renesas Electronics Corporation | DVD/MPEG Clock Source | |
MK2745-21SLF | Renesas Electronics Corporation | DVD/MPEG Clock Source |
Price & Stock for 2745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N5287
|
Newark | Spacer/Standoff, Brass, 6.35Mm X 38.1Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:38.1Mm, Overall Length:38.1Mm, External Width:6.35Mm, Spacing Height:1.5" Rohs Compliant: Yes |Multicomp 2745 (Alternate Part Number: 5013035024632 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$121.6000 / $147.2000 | Buy Now |