Part Details for 2747240000 by Weidmüller Interface GmbH & Co. KG
Overview of 2747240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2747240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2747240000-ND
|
DigiKey | FMH S1/80H F1 B RL Min Qty: 560 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0833 | Buy Now |
DISTI #
2747240000
|
Avnet Americas | Connector Shrouded Header 80 Position 1.27mm Solder Right Angle Surface Mount T/R (Alt: 2747240000) Min Qty: 560 Package Multiple: 560 | 0 |
|
RFQ | |
DISTI #
470-2747240000
|
Mouser Electronics | Board to Board & Mezzanine Connectors FMH S1/80H F1 B RL RoHS: Compliant | 0 |
|
$6.2500 / $7.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.6200 / $15.3800 | Buy Now | |
DISTI #
2747240000
|
Avnet Americas | Connector Shrouded Header 80 Position 1.27mm Solder Right Angle Surface Mount T/R (Alt: 2747240000) Min Qty: 560 Package Multiple: 560 | 0 |
|
RFQ |