There are no models available for this part yet.
Overview of 2748 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M62748SL | Renesas Electronics Corporation | Single-function Reset IC, , / | |
77313-127-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions |
Price & Stock for 2748 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y5358
|
Newark | Adafruit Als-Pt19 Analog Light Sensor Breakout |Adafruit 2748 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now | |
DISTI #
1528-1532-ND
|
DigiKey | ADAFRUIT ALS-PT19 ANALOG LIGHT S Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
97 In Stock |
|
$2.5000 | Buy Now | |
DISTI #
485-2748
|
Mouser Electronics | Optical Sensor Development Tools Adafruit ALS-PT19 Analog Light Sensor Breakout RoHS: Compliant | 82 |
|
$2.5000 | Buy Now |
CAD Models for 2748 by Adafruit Industries
Part Data Attributes for 2748 by Adafruit Industries
2748
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
2748Adafruit IndustriesVS
-