Part Details for 2748260000 by Weidmüller Interface GmbH & Co. KG
Overview of 2748260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2748260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-2748260000-ND
|
DigiKey | HDC MHP 200 PE MAS Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
10 In Stock |
|
$23.1670 / $49.9150 | Buy Now |
DISTI #
2748260000
|
Avnet Americas | Electrical Power Module Plug 1 Position Screw Cable Mount (Alt: 2748260000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 | 0 |
|
$29.3494 / $33.8105 | Buy Now |
DISTI #
470-2748260000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MHP 200 PE MAS RoHS: Compliant | 0 |
|
$34.3800 / $43.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$30.4300 / $41.3300 | Buy Now |
DISTI #
77693731
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$45.9400 | Buy Now |
DISTI #
C1S809200855692
|
Chip1Stop | Unclassified | 4 |
|
$59.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$30.4300 / $41.3300 | Buy Now |