Part Details for 2748460000 by Weidmüller Interface GmbH & Co. KG
Overview of 2748460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2748460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9809
|
Newark | Hdc Mhd 12 Mp Rohs Compliant: Yes |Weidmuller 2748460000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 | Buy Now |
DISTI #
281-2748460000-ND
|
DigiKey | HDC MHD 12 MP Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$17.6940 / $22.3900 | Buy Now |
DISTI #
2748460000
|
Avnet Americas | Electrical Signal Module Plug 12 Position Screw Cable Mount - Bulk (Alt: 2748460000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9038 / $12.9168 | Buy Now |
DISTI #
470-2748460000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MHD 12 MP RoHS: Compliant | 3 |
|
$15.6600 / $18.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 475 Factory Stock |
|
$11.1600 / $14.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 475 Factory Stock |
|
$11.1600 / $14.7700 | Buy Now |