Part Details for 2748580000 by Weidmüller Interface GmbH & Co. KG
Overview of 2748580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2748580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2748580000-ND
|
DigiKey | HDC MBUS HD 4 F Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$33.7060 / $42.8000 | Buy Now |
DISTI #
2748580000
|
Avnet Americas | Connector Circular Insert Socket 4 Position Crimp - Bulk (Alt: 2748580000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4868 / $26.6381 | Buy Now |
DISTI #
470-2748580000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MBUS HD 4 F RoHS: Compliant | 0 |
|
$30.8200 / $35.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$23.0000 / $30.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$23.0000 / $30.4500 | Buy Now |