There are no models available for this part yet.
Overview of 2748590000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2748590000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2748590000-ND
|
DigiKey | HDC MBUS HD 4 M Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$30.8050 / $39.1000 | Buy Now | |
DISTI #
2748590000
|
Avnet Americas | Connector Circular Insert PIN 4 Position Crimp - Bulk (Alt: 2748590000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3703 / $24.1310 | Buy Now | |
DISTI #
470-2748590000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MBUS HD 4 M RoHS: Compliant | 0 |
|
$28.1100 / $32.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$20.8400 / $27.5800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$20.8400 / $27.5800 | Buy Now |