Part Details for 275.525-495500/221102 by Electronicon
Overview of 275.525-495500/221102 by Electronicon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-110241700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch | |
54122-110221000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 22 position, 2.54mm (0.100in) pitch | |
54122-110202150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch |
Price & Stock for 275.525-495500/221102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
275.525-495500
|
TME | Capacitor: polypropylene, three-phase, Q@50Hz: 1kVAR, 440VAC, 1.3A Min Qty: 1 | 8 |
|
$54.2300 / $59.1900 | Buy Now |