There are no models available for this part yet.
Overview of 275007 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 275007 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 348 |
|
$1.2132 / $2.8000 | Buy Now | ||
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 7A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE | 278 |
|
$1.7500 / $3.7500 | Buy Now | ||
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 7A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE (Also Known As: 275 007) | 278 |
|
$1.7500 / $3.7500 | Buy Now | ||
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 7A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE (Also Known As: 275 007) | 21 |
|
$1.8000 / $3.6000 | Buy Now | ||
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 7A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE | 21 |
|
$1.8000 / $3.6000 | Buy Now |
CAD Models for 275007 by Littelfuse Inc
Part Data Attributes for 275007 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
2.36 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
7 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 275007
This table gives cross-reference parts and alternative options found for 275007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 275007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2751700005 | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | 275007 vs 2751700005 |