Part Details for 27520 by Wiha Quality Tools
Overview of 27520 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Common Mode 58Ohm 100MHz 5A 0.0014Ohm DCR T/R RoHS: Compliant | 0 |
|
$5.0300 / $10.4500 | Buy Now |