Part Details for 2752041446 by Fair-Rite Products Corp
Overview of 2752041446 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2752041446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2752041446-ND
|
DigiKey | CMC 2LN 30 OHM SMD Min Qty: 30000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0777 | Buy Now |
DISTI #
623-2752041446
|
Mouser Electronics | Common Mode Chokes / Filters 52 COMMON MODE SM BEAD RoHS: Compliant | 0 |
|
$0.1080 / $0.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1360 / $0.1993 | Buy Now |
Part Details for 2752041446
2752041446 CAD Models
2752041446 Part Data Attributes
|
2752041446
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2752041446
Fair-Rite Products Corp
Ferrite Bead, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE 50 OHM AT 250 MHZ, 60 OHM AT 500 MHZ, 70 OHM AT 1000 MHZ | |
DC Resistance-Max | 0.0011 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 30 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 5 mm |