Part Details for 2752045447 by Fair-Rite Products Corp
Overview of 2752045447 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2752045447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0259
|
Newark | 52 Common Mode Sm Bead Reel |Fair-Rite 2752045447 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2860 | Buy Now |
DISTI #
1934-1635-1-ND
|
DigiKey | CMC 2LN 58 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1932 In Stock |
|
$0.2031 / $0.5700 | Buy Now |
DISTI #
623-2752045447
|
Mouser Electronics | Common Mode Chokes / Filters 52 Common Mode 100MHz@58OHM RoHS: Compliant | 0 |
|
$0.2030 / $0.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1376 / $0.2322 | Buy Now |
DISTI #
81420229
|
Verical | Ferrite Beads Common Mode 58Ohm 100MHz 5A 0.0014Ohm DCR T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Date Code: 2418 | Americas - 4800 |
|
$0.2208 | Buy Now |
DISTI #
60946699
|
Verical | Ferrite Beads Common Mode 58Ohm 100MHz 5A 0.0014Ohm DCR T/R RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 2134 | Americas - 4778 |
|
$0.2003 / $0.2080 | Buy Now |
DISTI #
C1S233500005291
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 4800 |
|
$0.2150 | Buy Now |
DISTI #
C1S233200009180
|
Chip1Stop | Ferrite Beads Common Mode 58Ohm 100MHz 5A 1.4mOhm DCR T/R RoHS: Compliant | 4778 |
|
$0.2360 | Buy Now |
Part Details for 2752045447
2752045447 CAD Models
2752045447 Part Data Attributes
|
2752045447
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2752045447
Fair-Rite Products Corp
Ferrite Bead, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE 90 OHM AT 250 MHZ, 115 OHM AT 500 MHZ, 130 OHM AT 1000 MHZ | |
DC Resistance-Max | 0.0014 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 8.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 58 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 5.6 mm |